BETA 330mm x 120mm F Clamp
- RS Stock No.:
- 191-5785
- Mfr. Part No.:
- 1595 300
- Brand:
- BETA
Subtotal (1 unit)**
$173.21
(exc. GST)
$190.53
(inc. GST)
On back order for despatch 09/08/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $173.21 |
**price indicative
- RS Stock No.:
- 191-5785
- Mfr. Part No.:
- 1595 300
- Brand:
- BETA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | BETA | |
Type | F Clamp | |
Jaw Opening | 330mm | |
Jaw Depth | 120mm | |
Select all | ||
---|---|---|
Brand BETA | ||
Type F Clamp | ||
Jaw Opening 330mm | ||
Jaw Depth 120mm | ||