Irwin 600mm x 120mm F Clamp
- RS Stock No.:
- 145-7910
- Mfr. Part No.:
- 10503571
- Brand:
- Irwin
Subtotal (1 unit)**
$92.40
(exc. GST)
$101.64
(inc. GST)
14 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $92.40 |
**price indicative
- RS Stock No.:
- 145-7910
- Mfr. Part No.:
- 10503571
- Brand:
- Irwin
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Irwin | |
Type | F Clamp | |
Jaw Opening | 600mm | |
Jaw Depth | 120mm | |
Select all | ||
---|---|---|
Brand Irwin | ||
Type F Clamp | ||
Jaw Opening 600mm | ||
Jaw Depth 120mm | ||