Teng Tools Clamp Clamp
- RS Stock No.:
- 838-109
- Mfr. Part No.:
- CMD20
- Brand:
- Teng Tools
N
This image is representative of the product range
Subtotal (1 unit)*
$110.52
(exc. GST)
$121.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $110.52 |
*price indicative
- RS Stock No.:
- 838-109
- Mfr. Part No.:
- CMD20
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Sub Type | Clamp | |
| Product Type | Clamp | |
| Clamping Force | 3922N | |
| Material | Cast Iron | |
| Series | CMD | |
| Length | 27mm | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Sub Type Clamp | ||
Product Type Clamp | ||
Clamping Force 3922N | ||
Material Cast Iron | ||
Series CMD | ||
Length 27mm | ||
- COO (Country of Origin):
- TW
The Teng Tools screw clamp is designed to securely hold items in place, providing essential stability during various tasks. Its robust construction and thoughtful design make it an indispensable tool for professionals and enthusiasts alike.
Reinforced malleable cast iron arms enhance strength and durability
High-quality profiled rail with serrations ensures stability during use
Protective caps on pressure plates prevent damage to clamped items
Bi-material grip handle offers improved comfort and control
Clamping force of 3922 N effectively secures materials
