SAM 55mm x 35mm Mitre Box
- RS Stock No.:
- 221-3350
- Mfr. Part No.:
- 785-P-3
- Brand:
- SAM
8 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$73.22
(exc. GST)
$80.54
(inc. GST)
Units | Per unit |
---|---|
1 + | $73.22 |
- RS Stock No.:
- 221-3350
- Mfr. Part No.:
- 785-P-3
- Brand:
- SAM
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Related links
- SAM Slotted Screw Holding Screwdriver, 100 mm Blade, 190 mm Overall
- Stanley FatMax 310mm x 170mm Mitre Box
- Bessey 55mm x 30mm Mitre Clamp, 1 piece
- SAM 55mm, 1 in Drive Impact Socket, 84 mm length
- SAM 55mm, 1.5 in Drive Impact Socket, 92 mm length
- SAM Adjustable Spanner, 470 mm Overall, 55mm Jaw Capacity
- SAM x 55mm x 60mm
- Raaco Transparent PP Compartment Box, 69mm x 55mm x 79mm