Subtotal (1 pack of 10 units)*
$109.42
(exc. GST)
$120.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $10.942 | $109.42 |
*price indicative
- RS Stock No.:
- 267-5515
- Mfr. Part No.:
- 24876
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Lever Type | Lever Arm | |
| Product Type | Handle | |
| Thread Gender | Female | |
| Handle Material | Polypropylene | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Lever Type Lever Arm | ||
Product Type Handle | ||
Thread Gender Female | ||
Handle Material Polypropylene | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The Elesa cylindrical fixed handle which fits onto slight chamfered shaft end of handles and push as far as possible by hand or by means of a small press. Alternatively it is possible to tap the handle with a plastic or wooden mallet until firmly in place. Use of cloth or other suitable soft material is strongly recommended over the product to avoid any surface damage.
Matte finish
High-resilience polypropylene
Press-fit assembly
Prevents the handle from slipping
