Elesa Lever Arm 198155, M8 x 14 mm
- RS Stock No.:
- 781-109
- Mfr. Part No.:
- 198155
- Brand:
- Elesa
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$568.92
(exc. GST)
$625.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $568.92 | $56.892 |
*price indicative
- RS Stock No.:
- 781-109
- Mfr. Part No.:
- 198155
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Handle | |
| Lever Type | Lever Arm | |
| Thread Gender | Female | |
| Thread Size | M8 | |
| Thread/Insert Length | 14mm | |
| Handle Material | Fibreglass Reinforced Polyamide | |
| Length | 179mm | |
| Colour | Blue | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Handle | ||
Lever Type Lever Arm | ||
Thread Gender Female | ||
Thread Size M8 | ||
Thread/Insert Length 14mm | ||
Handle Material Fibreglass Reinforced Polyamide | ||
Length 179mm | ||
Colour Blue | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Elesa Clamping handle features a robust AISI 303 stainless steel clamping element designed for secure attachment. Its adjustable lever mechanism ensures effective clamping performance in varied applications, particularly in space-constrained environments.
Constructed from AISI 303 stainless steel for enhanced durability
Includes a threaded hole and retaining screw for secure assembly
Incorporates a return spring MADE from AISI 302 stainless steel
Lever design allows operation in restricted spaces for versatility
Metal Detectable technopolymer assists in food safety compliance
