Elesa Lever Arm 193175, M10 x 17 mm
- RS Stock No.:
- 781-141
- Mfr. Part No.:
- 193175
- Brand:
- Elesa
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$639.38
(exc. GST)
$703.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $639.38 | $63.938 |
*price indicative
- RS Stock No.:
- 781-141
- Mfr. Part No.:
- 193175
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Handle | |
| Lever Type | Lever Arm | |
| Thread Gender | Female | |
| Thread Size | M10 | |
| Thread/Insert Length | 17mm | |
| Handle Material | Fibreglass Reinforced Polyamide | |
| Length | 108mm | |
| Colour | Blue | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Handle | ||
Lever Type Lever Arm | ||
Thread Gender Female | ||
Thread Size M10 | ||
Thread/Insert Length 17mm | ||
Handle Material Fibreglass Reinforced Polyamide | ||
Length 108mm | ||
Colour Blue | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Elesa Clamping handle is designed for effective adjustment in confined spaces, ensuring reliable operation with its stainless steel clamping element. This component is Ideal for applications requiring both robustness and visibility.
Crafted from AISI 303 stainless steel for enhanced durability
Features a threaded hole and retaining screw for secure clamping
The blue RAL 5005 colour aids in Visual detection during contamination events
Designed for the food and pharmaceutical industries, ensuring compliance with FDA standards
- RS Stock No. 0100364
- Mfr. Part No. GN.16151
Each
$18.20











