Elesa Alloy Clamping Lever 237156-C1, M10 x 14 mm
- RS Stock No.:
- 771-776
- Mfr. Part No.:
- 237156-C1
- Brand:
- Elesa
Subtotal (1 pack of 10 units)*
$121.59
(exc. GST)
$133.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $121.59 | $12.159 |
*price indicative
- RS Stock No.:
- 771-776
- Mfr. Part No.:
- 237156-C1
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Lever Type | Clamping Lever | |
| Product Type | Adjustable Clamping Handle | |
| Thread Gender | Female | |
| Thread Size | M10 | |
| Thread/Insert Length | 14mm | |
| Handle Material | Glass Filled Technopolymer | |
| Shaft Material | Steel | |
| Insert Material | Alloy | |
| Length | 91.5mm | |
| Colour | Black, Grey | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Lever Type Clamping Lever | ||
Product Type Adjustable Clamping Handle | ||
Thread Gender Female | ||
Thread Size M10 | ||
Thread/Insert Length 14mm | ||
Handle Material Glass Filled Technopolymer | ||
Shaft Material Steel | ||
Insert Material Alloy | ||
Length 91.5mm | ||
Colour Black, Grey | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Elesa Adjustable Handle provides an ergonomic solution for secure clamping applications. Designed with user comfort in mind, it optimizes leverage while ensuring reliable function and durability across various man oeuvres.
Constructed with a glass-fibre reinforced polyamide for enhanced strength
Available in multiple RAL colour finishes for aesthetic flexibility
Related links
- Elesa Alloy Clamping Lever 238363-C1, M8 x 50 mm
- Ganter Alloy Clamping Lever GN.16352, M10 x 78 mm
- Ganter Alloy Clamping Lever GN.16152, M10 x 78 mm
- Ganter Alloy Clamping Lever GN.16361, M10 x 78 mm
- RS PRO Steel Clamping Lever, M10 x 14 mm
- Elesa Lever Arm 4104, M10 x 14 mm
- Elesa Lever Arm 3601, M10 x 14 mm
- Elesa Lever Arm 3604, M10 x 14 mm












