Clamping Knobs

Clamping knobs are essential components used for a variety of tasks, including clamping, adjusting, turning, and tightening. These versatile tools, also known as hand knobs, are designed to provide users with extra grip and control, making it easier to manipulate machinery, equipment, and fixtures.

Clamping knobs are widely used in industrial environments and applications where manual adjustments are necessary. They come in various forms, such as clamping screw knobs with a threaded stud for secure fastening and clamping nut knobs with a threaded hole for attaching to a bolt or stud. Hand screw knobs offer a comfortable grip for manual tightening, while tightening knobs are specifically designed for applications requiring precise adjustments and secure clamping force.

Different Styles of Clamping Knobs

Clamping knobs are available in various shapes and styles for machinery and assemblies. Some of the most common are:

Ball

Are round and are used for up-down and left to right directional movement. They are also used for pulling, tightening. Ball knobs are ideal for control levers and handles. Ball knobs have female internal threads in various sizes that are attached to a threaded stud or shaft.

Wing

Wing knobs are a simple style of knob with a wing-shaped head. Ergonomically designed they are ideal for both high torque applications as well as fingertip control and low adjustment tightening.

Multiple Lobe

Multiple lobe knobs, often called star knobs are designed for applications that require a secure grip. Their unique shape allows a firm grasp and is ideal for adjusting, turning and clamping applications.

Knurled

Knurled rim knobs have a ridged outer edge and are perfect for a non-slip firm grip. Knurled knobs are generally used in applications where an operator may be in contact with wet or damp environments.

Clamping Knob Materials

Clamping knobs are available in a range of metal and plastic body materials, they include

  • Stainless Steel: Offers excellent corrosion resistance, making them ideal for use in harsh environments or where hygiene is critical. They are also incredibly strong and durable, capable of withstanding heavy use and impact.
  • Aluminium: Lightweight yet strong, providing a good balance of durability and ease of use. They are often used in applications where weight is a concern, such as in aerospace or portable equipment.
  • Thermoplastic: Cost-effective option that offers good resistance to chemicals and impact. They are available in a variety of colours and can be easily moulded into different shapes and sizes.
  • Polyamide: Clamping knobs made from polyamide are strong and durable, with good resistance to wear and tear. They are often used in applications requiring high strength and impact resistance.
  • Duroplast: Duroplast clamping knobs are known for their high strength, rigidity, and heat resistance. They are often used in demanding industrial environments where durability and temperature resistance are critical.
  • Nylon: Offers a good balance of strength, durability, and chemical resistance. They are a versatile option suitable for a wide range of applications.

Clamping Knob Threads

Clamping knobs are available with various thread types and sizes to ensure compatibility with different applications. Common thread configurations include:

  • Female threads: These clamping knobs have a threaded hole to accommodate a male threaded component, such as a bolt or stud. This is a common configuration for clamping nut knobs.
  • Male studs: These clamping knobs, also known as clamping screw knobs, have a threaded stud that can be screwed into a threaded hole.
  • Through-hole threads: These clamping knobs have a threaded hole that goes all the way through the knob, allowing for components to be attached on both sides.

Clamping knob threads are typically available in the following metric sizes:

  • M3
  • M4
  • M5
  • M6
  • M8
  • M10
  • M12
  • M16

Key Features of a Screw Knob

Screw knobs, also known as clamping knobs or hand knobs, offer a range of features that make them ideal for various applications:

Easy Grip and Control

Hand knobs are ergonomically designed to provide a comfortable and secure grip, allowing for easy tightening, loosening, and adjustment. The various shapes and styles of tightening knobs, such as ball knobs, wing knobs, and knurled knobs, cater to different grip preferences and applications.

Secure Clamping

Clamping knobs are designed to provide a secure clamping force, ensuring that components or workpieces are held firmly in place. Clamping screw knobs and clamping nut knobs offer threaded connections for reliable fastening.

Quick Adjustments

Tightening knobs enable quick and easy adjustments without the need for tools. This is particularly useful in applications where frequent adjustments are required, such as in machinery operation or experimental setups.

Versatility

Clamping knobs are available in a wide range of sizes, materials, and thread types, making them suitable for various applications across different industries. They can be used with a variety of materials and are compatible with both metric and imperial threads.

Industrial Applications of Hand Knobs

Hand knobs are widely used in various industrial settings for a multitude of applications:

Machine Tooling

Clamping knobs are used to secure workpieces on machine tools, allowing for precise machining operations. They provide a quick and easy way to clamp and release workpieces without the need for tools.

Jigs and Fixtures

Hand knobs are used in jigs and fixtures to secure components during assembly or manufacturing processes. They provide a reliable and adjustable clamping force to ensure accurate positioning and alignment.

Electronic Equipment

Clamping knobs are used in electronic equipment for various purposes, such as adjusting settings, securing panels, and connecting components. They offer a convenient way to make manual adjustments without the need for tools.

Laboratory Equipment

Hand knobs are commonly used in laboratory equipment for adjusting settings, controlling flow rates, and securing components. Their ease of use and precise control make them ideal for laboratory applications.

Packaging Machinery

Clamping knobs are used in packaging machinery for adjusting settings, controlling tension, and securing packaging materials. They provide a reliable and efficient way to operate packaging equipment.

How to Select the Right Clamping Screw Knob

Choosing the right clamping screw knob depends on several factors:

Application Requirements

Consider the specific needs of your application, such as the required clamping force, frequency of adjustment, and environmental conditions.

Size and Thread Type

Choose the appropriate size and thread type to ensure compatibility with your application.

Material

Select a material that can withstand the environmental conditions and provide the necessary strength and durability.

Ergonomics

Choose a knob with a comfortable grip and easy-to-use design for efficient operation.

Trusted Clamping Knobs Manufacturer, Supplier & Distributor in Australia

Shop clamping knobs from leading brands like Elesa and our very own RS PRO in Australia. We offer a comprehensive range of hand knobs, screw knobs, clamping nut knobs, clamping screw knobs, tightening knobs, and fastening knobs to suit various applications.

Shop our selection in different styles, materials, and sizes to meet your specific needs. For more details on our delivery services and fees, please visit our Delivery Page.

833 Products showing for Clamping Knobs

Subtotal (1 pack of 10 units)
$47.07(exc. GST)
$4.707/unit
Subtotal (1 pack of 20 units)
$48.04(exc. GST)
$2.402/unit
Subtotal (1 pack of 10 units)
$27.83(exc. GST)
$2.783/unit
Subtotal (1 pack of 10 units)
$27.05(exc. GST)
$2.705/unit
Subtotal (1 pack of 10 units)
$73.14(exc. GST)
$7.314/unit
Subtotal (1 pack of 10 units)
$53.51(exc. GST)
$5.351/unit
Subtotal (1 pack of 10 units)
$121.52(exc. GST)
$12.152/unit
Subtotal (1 pack of 10 units)
$13.34(exc. GST)
$1.334/unit
Subtotal (1 pack of 10 units)
$38.56(exc. GST)
$3.856/unit
Subtotal (1 pack of 10 units)
$98.40(exc. GST)
$9.84/unit
Subtotal (1 pack of 10 units)
$27.36(exc. GST)
$27.36/pack
Subtotal (1 pack of 20 units)
$75.38(exc. GST)
$3.769/unit
Subtotal (1 pack of 10 units)
$40.70(exc. GST)
$4.07/unit
Subtotal (1 pack of 5 units)
$59.17(exc. GST)
$11.834/unit
Subtotal (1 pack of 10 units)
$63.19(exc. GST)
$63.19/pack
Subtotal (1 pack of 10 units)
$127.29(exc. GST)
$12.729/unit
Subtotal (1 pack of 10 units)
$16.87(exc. GST)
$1.687/unit
Subtotal (1 pack of 10 units)
$33.33(exc. GST)
$3.333/unit
Subtotal (1 pack of 10 units)
$90.69(exc. GST)
$9.069/unit
Subtotal (1 pack of 10 units)
$45.98(exc. GST)
$4.598/unit
Results per page

Popular Searches

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy