Elesa 169952-C9 Black Polypropylene Hex Clamping Knob, M8, Threaded Hole

Get a bulk buy discount

Add 125 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$86.81

(exc. GST)

$95.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 120$17.362$86.81-
125 - 245$17.034$85.171%
250 - 995$16.704$83.523%
1000 +$16.158$80.796%

*price indicative

RS Stock No.:
918-5428
Mfr. Part No.:
169952-C9
Brand:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Product Type

Clamping Knob

Thread Size

M8

Thread Length

13mm

Knob Shape

Hex

Mount Type

Threaded Hole

Knob Diameter

53 mm

Hole Length

34mm

Body Material

Polypropylene

Insert Material

Brass

Colour

Black

Standards/Approvals

RoHS

Application

Raw Material Coating Suitable for Contact with Food

COO (Country of Origin):
IT

Soft Touch Lobe Knob


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy