Elesa 169971-C9 Black Polypropylene Hex Clamping Knob, M10, Threaded Stud
- RS Stock No.:
- 918-5431
- Mfr. Part No.:
- 169971-C9
- Brand:
- Elesa
Get a bulk buy discount
Add 125 more to save $45.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$94.81
(exc. GST)
$104.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | $18.962 | $94.81 | - |
| 125 - 245 | $18.598 | $92.99 | $45.50 |
| 250 - 995 | $18.394 | $91.97 | $142.00 |
| 1000 + | $17.874 | $89.37 | $1,088.00 |
*price indicative
- RS Stock No.:
- 918-5431
- Mfr. Part No.:
- 169971-C9
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Clamping Knob | |
| Thread Size | M10 | |
| Thread Length | 20mm | |
| Knob Shape | Hex | |
| Mount Type | Threaded Stud | |
| Knob Diameter | 53 mm | |
| Hole Length | 34mm | |
| Body Material | Polypropylene | |
| Insert Material | Zinc Plated Steel | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Application | Raw Material Coating Suitable for Contact with Food | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Clamping Knob | ||
Thread Size M10 | ||
Thread Length 20mm | ||
Knob Shape Hex | ||
Mount Type Threaded Stud | ||
Knob Diameter 53 mm | ||
Hole Length 34mm | ||
Body Material Polypropylene | ||
Insert Material Zinc Plated Steel | ||
Colour Black | ||
Standards/Approvals RoHS | ||
Application Raw Material Coating Suitable for Contact with Food | ||
- COO (Country of Origin):
- IT
Soft Touch Lobe Knob
Related links
- Elesa 169973-C9 Black Polypropylene Hex Clamping Knob Threaded Stud
- Elesa 169954-C9 Black Polypropylene Hex Clamping Knob Threaded Through Hole
- Elesa 169912-C9 Black Polypropylene Hex Clamping Knob Threaded Stud
- Elesa 169911-C9 Black Polypropylene Hex Clamping Knob Threaded Stud
- Elesa 169905-C9 Black Polypropylene Hex Clamping Knob Threaded Stud
- Elesa 169913-C9 Black Polypropylene Hex Clamping Knob Threaded Stud
- Elesa 169903-C9 Black Polypropylene Hex Clamping Knob Threaded Stud
- Elesa 169894-C9 Black Polypropylene Hex Clamping Knob Threaded Through Hole
