Elesa 69776 Black Polypropylene Technopolymer Fluted Knob Knob, M12, Threaded Through Hole
- RS Stock No.:
- 268-7831
- Mfr. Part No.:
- 69776
- Brand:
- Elesa
Get a bulk buy discount
Add 25 more to save $13.95
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$55.69
(exc. GST)
$61.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $11.138 | $55.69 | - |
| 25 - 45 | $10.58 | $52.90 | $13.95 |
| 50 - 145 | $10.03 | $50.15 | $55.40 |
| 150 + | $9.36 | $46.80 | $266.70 |
*price indicative
- RS Stock No.:
- 268-7831
- Mfr. Part No.:
- 69776
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Thread Size | M12 | |
| Product Type | Knob | |
| Thread Length | 37mm | |
| Knob Shape | Fluted Knob | |
| Mount Type | Threaded Through Hole | |
| Knob Diameter | 63 mm | |
| Hole Diameter | 12mm | |
| Hole Length | 16mm | |
| Body Material | Polypropylene Technopolymer | |
| Insert Material | Galvanised Steel | |
| Colour | Black | |
| Standards/Approvals | UNI-947/ ISO4753, RoHS | |
| Application | Manual Tightening | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Thread Size M12 | ||
Product Type Knob | ||
Thread Length 37mm | ||
Knob Shape Fluted Knob | ||
Mount Type Threaded Through Hole | ||
Knob Diameter 63 mm | ||
Hole Diameter 12mm | ||
Hole Length 16mm | ||
Body Material Polypropylene Technopolymer | ||
Insert Material Galvanised Steel | ||
Colour Black | ||
Standards/Approvals UNI-947/ ISO4753, RoHS | ||
Application Manual Tightening | ||
- COO (Country of Origin):
- IT
The Elesa 69776 VCT series are lobe knobs. It is made of high-resilience polypropylene based technopolymer material.
Lobe knobs allow the operator a strong, firm and secure grip
Polypropylene based boss cap available as accessory
Related links
- Elesa 69773-C9 Black Polypropylene Technopolymer Fluted Knob Knob Threaded Through Hole
- Elesa 69756 Black Polypropylene Technopolymer Fluted Knob Knob Threaded Through Hole
- Elesa 69762-C9 Black Polypropylene Technopolymer Fluted Knob Knob Threaded Through Hole
- Elesa 69767 Black Polypropylene Technopolymer Fluted Knob Knob Threaded Through Hole
- Elesa 69746 Black Polypropylene Technopolymer Fluted Knob Knob Threaded Through Hole
- Elesa 70032-C9 Black Polypropylene Based Technopolymer Fluted Knob Knob Threaded Through Hole
- Elesa 69823-C9 Black Polypropylene Based Technopolymer Fluted Knob Knob Threaded Through Hole
- Elesa 69970-C9 Black Polypropylene Based Technopolymer Fluted Knob Knob Threaded Through Hole
