Elesa 69756 Black Polypropylene Technopolymer Fluted Knob Knob, M8, Threaded Through Hole
- RS Stock No.:
- 268-7827
- Mfr. Part No.:
- 69756
- Brand:
- Elesa
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$26.44
(exc. GST)
$29.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 380 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $5.288 | $26.44 |
| 25 - 45 | $5.024 | $25.12 |
| 50 - 145 | $4.768 | $23.84 |
| 150 + | $4.45 | $22.25 |
*price indicative
- RS Stock No.:
- 268-7827
- Mfr. Part No.:
- 69756
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Thread Size | M8 | |
| Product Type | Knob | |
| Thread Length | 27mm | |
| Knob Shape | Fluted Knob | |
| Mount Type | Threaded Through Hole | |
| Knob Diameter | 40 mm | |
| Hole Diameter | 8mm | |
| Hole Length | 12mm | |
| Body Material | Polypropylene Technopolymer | |
| Insert Material | Galvanised Steel | |
| Colour | Black | |
| Standards/Approvals | RoHS, UNI-947/ ISO4753 | |
| Application | Manual Tightening | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Thread Size M8 | ||
Product Type Knob | ||
Thread Length 27mm | ||
Knob Shape Fluted Knob | ||
Mount Type Threaded Through Hole | ||
Knob Diameter 40 mm | ||
Hole Diameter 8mm | ||
Hole Length 12mm | ||
Body Material Polypropylene Technopolymer | ||
Insert Material Galvanised Steel | ||
Colour Black | ||
Standards/Approvals RoHS, UNI-947/ ISO4753 | ||
Application Manual Tightening | ||
- COO (Country of Origin):
- IT
The Elesa 69756 VCT series are lobe knobs. It is made of high-resilience polypropylene based technopolymer material.
Lobe knobs allow the operator a strong, firm and secure grip
Polypropylene based boss cap available as accessory
Related links
- Elesa 69762-C9 Black Polypropylene Technopolymer Fluted Knob Knob Threaded Through Hole
- Elesa 69773-C9 Black Polypropylene Technopolymer Fluted Knob Knob Threaded Through Hole
- Elesa 69767 Black Polypropylene Technopolymer Fluted Knob Knob Threaded Through Hole
- Elesa 69746 Black Polypropylene Technopolymer Fluted Knob Knob Threaded Through Hole
- Elesa 69776 Black Polypropylene Technopolymer Fluted Knob Knob Threaded Through Hole
- Elesa 69823-C9 Black Polypropylene Based Technopolymer Fluted Knob Knob Threaded Through Hole
- Elesa 69970-C9 Black Polypropylene Based Technopolymer Fluted Knob Knob Threaded Through Hole
- Elesa 69853-C9 Black Polypropylene Based Technopolymer Fluted Knob Knob Threaded Through Hole
