Elesa 69746 Black Polypropylene Technopolymer Fluted Knob Knob, M6, Threaded Through Hole

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$23.82

(exc. GST)

$26.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 20$4.764$23.82
25 - 45$4.52$22.60
50 - 145$4.28$21.40
150 +$4.00$20.00

*price indicative

RS Stock No.:
268-7825
Mfr. Part No.:
69746
Brand:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Product Type

Knob

Thread Size

M6

Thread Length

23mm

Knob Shape

Fluted Knob

Mount Type

Threaded Through Hole

Knob Diameter

32 mm

Hole Diameter

6mm

Hole Length

10mm

Body Material

Polypropylene Technopolymer

Insert Material

Galvanised Steel

Colour

Black

Standards/Approvals

RoHS, UNI-947/ ISO4753

Application

Manual Tightening

COO (Country of Origin):
IT
The Elesa 69746 VCT series are lobe knobs. It is made of high-resilience polypropylene based technopolymer material.

Lobe knobs allow the operator a strong, firm and secure grip

Polypropylene based boss cap available as accessory

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy