Elesa 65722 Black Fibreglass Reinforced Polyamide Three-Arm Knob, M12 x 40, Threaded Stud

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$33.02

(exc. GST)

$36.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$33.02
5 - 9$31.36
10 - 29$29.69
30 +$27.71

*price indicative

RS Stock No.:
268-7811
Mfr. Part No.:
65722
Brand:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Product Type

Knob

Thread Size

M12 x 40

Thread Length

42mm

Knob Shape

Three-Arm

Mount Type

Threaded Stud

Knob Diameter

100 mm

Hole Diameter

35mm

Hole Length

36mm

Body Material

Fibreglass Reinforced Polyamide

Insert Material

Zinc Plated Steel

Colour

Black

Standards/Approvals

RoHS, ISO 4753

Application

Clamp

COO (Country of Origin):
IT
The Elesa 65722 VB series are three arm knob knobs. They are made of glass-fibre reinforced polyamide based technopolymer. This knob has been designed for heavy duty work where the use of a hammer for a firmer clamping action is required.

Provide firm and safe grip to the operator's hand

Designed to provide maximum ergonomics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy