Elesa 65681 Black Fibreglass Reinforced Polyamide Three-Arm Knob, M12, Threaded Through Hole
- RS Stock No.:
- 268-7806
- Mfr. Part No.:
- 65681
- Brand:
- Elesa
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$34.07
(exc. GST)
$37.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 62 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $34.07 |
| 5 - 9 | $32.35 |
| 10 - 29 | $30.64 |
| 30 + | $28.60 |
*price indicative
- RS Stock No.:
- 268-7806
- Mfr. Part No.:
- 65681
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Knob | |
| Thread Size | M12 | |
| Thread Length | 35mm | |
| Knob Shape | Three-Arm | |
| Mount Type | Threaded Through Hole | |
| Knob Diameter | 80 mm | |
| Hole Diameter | 32mm | |
| Hole Length | 30mm | |
| Body Material | Fibreglass Reinforced Polyamide | |
| Insert Material | Brass | |
| Colour | Black | |
| Standards/Approvals | ISO 4753, RoHS | |
| Application | Clamp | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Knob | ||
Thread Size M12 | ||
Thread Length 35mm | ||
Knob Shape Three-Arm | ||
Mount Type Threaded Through Hole | ||
Knob Diameter 80 mm | ||
Hole Diameter 32mm | ||
Hole Length 30mm | ||
Body Material Fibreglass Reinforced Polyamide | ||
Insert Material Brass | ||
Colour Black | ||
Standards/Approvals ISO 4753, RoHS | ||
Application Clamp | ||
- COO (Country of Origin):
- IT
The Elesa 65681 VB series are three arm knob knobs. They are made of glass-fibre reinforced polyamide based technopolymer. This knob has been designed for heavy duty work where the use of a hammer for a firmer clamping action is required.
Provide firm and safe grip to the operator's hand
Designed to provide maximum ergonomics
Related links
- Elesa 65705 Black Fibreglass Reinforced Polyamide Three-Arm Knob Threaded Through Hole
- Elesa 65676 Black Fibreglass Reinforced Polyamide Three-Arm Knob Threaded Through Hole
- Elesa 65722 Black Fibreglass Reinforced Polyamide Three-Arm Knob Threaded Through Hole
- Elesa 65555 Black Fibreglass Reinforced Polyamide Three-Arm Knob Threaded Through Hole
- Elesa 65551 Black Fibreglass Reinforced Polyamide Three-Arm Knob Threaded Through Hole
- Elesa 65641 Black Fibreglass Reinforced Polyamide Three-Arm Knob Threaded Through Hole
- Elesa 65711 Black Fibreglass Reinforced Polyamide Three-Arm Knob Threaded Through Hole
- Elesa 65635 Black Fibreglass Reinforced Polyamide Three-Arm Knob Threaded Through Hole
