Elesa 6581 Black Polyamide Based Technopolymer Round Knob, M6, Threaded Stud

Get a bulk buy discount

Add 50 more to save 4%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$48.19

(exc. GST)

$53.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 740 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40$4.819$48.19-
50 - 90$4.579$45.794%
100 - 290$4.334$43.3410%
300 +$4.045$40.4516%

*price indicative

RS Stock No.:
268-7813
Mfr. Part No.:
6581
Brand:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Product Type

Knob

Thread Size

M6

Thread Length

15mm

Knob Shape

Round

Mount Type

Threaded Stud

Knob Diameter

20 mm

Hole Diameter

11.5mm

Hole Length

6mm

Body Material

Polyamide Based Technopolymer

Insert Material

Zinc Plated Steel

Colour

Black

Standards/Approvals

RoHS, ISO 4753

Application

Clamp

COO (Country of Origin):
IT
The Elesa 6581 BT series are fluted knobs. They are made of polyamide based technopolymer with matte finishing.

Provide firm and safe grip to the operator's hand

Designed to provide maximum ergonomics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy