Elesa 166262 Black Fibreglass Reinforced Polyamide Knob, M6 x 16, Threaded Stud
- RS Stock No.:
- 268-7578
- Mfr. Part No.:
- 166262
- Brand:
- Elesa
Get a bulk buy discount
Add 50 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$111.32
(exc. GST)
$122.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $11.132 | $111.32 | - |
| 50 - 90 | $10.575 | $105.75 | 5% |
| 100 - 290 | $10.017 | $100.17 | 10% |
| 300 + | $9.349 | $93.49 | 16% |
*price indicative
- RS Stock No.:
- 268-7578
- Mfr. Part No.:
- 166262
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Knob | |
| Thread Size | M6 x 16 | |
| Thread Length | 22.5mm | |
| Mount Type | Threaded Stud | |
| Body Material | Fibreglass Reinforced Polyamide | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Knob | ||
Thread Size M6 x 16 | ||
Thread Length 22.5mm | ||
Mount Type Threaded Stud | ||
Body Material Fibreglass Reinforced Polyamide | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The Elesa 166262 VC series are lobe knobs. It has solid section with five-lobe shapes.
Offers a proper grip
Prevents unhealthy residues from depositing
Related links
- Elesa 166172 Black Fibreglass Reinforced Polyamide Star Clamping Knob Threaded Stud
- Elesa 166174 Black Fibreglass Reinforced Polyamide Star Clamping Knob Threaded Stud
- Elesa 243146-C1 Black Fibreglass Reinforced Polyamide Technopolymer Knob Threaded Stud
- Elesa 8362 Black Fibreglass Reinforced Polyamide Wing Knob Threaded Through Hole
- Elesa 8366 Black Fibreglass Reinforced Polyamide Wing Knob Threaded Through Hole
- Elesa 166173 Black Fibreglass Reinforced Polyamide Star Clamping Knob Threaded Stud
- Elesa 2322 Black Duroplast Round Knob Threaded Stud
- Elesa 8371 Black Fibreglass Reinforced Polyamide Wing Knob Threaded Through Hole
