Elesa 166172 Black Fibreglass Reinforced Polyamide Star Clamping Knob, M6 x 16, Threaded Stud
- RS Stock No.:
- 267-5507
- Mfr. Part No.:
- 166172
- Brand:
- Elesa
Subtotal (1 pack of 10 units)*
$34.01
(exc. GST)
$37.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 30 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $3.401 | $34.01 |
*price indicative
- RS Stock No.:
- 267-5507
- Mfr. Part No.:
- 166172
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Thread Size | M6 x 16 | |
| Product Type | Clamping Knob | |
| Thread Length | 16mm | |
| Knob Shape | Star | |
| Mount Type | Threaded Stud | |
| Knob Diameter | 25 mm | |
| Hole Diameter | 6mm | |
| Hole Length | 10mm | |
| Body Material | Fibreglass Reinforced Polyamide | |
| Insert Material | Stainless Steel | |
| Colour | Black | |
| Standards/Approvals | ISO 4753 | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Thread Size M6 x 16 | ||
Product Type Clamping Knob | ||
Thread Length 16mm | ||
Knob Shape Star | ||
Mount Type Threaded Stud | ||
Knob Diameter 25 mm | ||
Hole Diameter 6mm | ||
Hole Length 10mm | ||
Body Material Fibreglass Reinforced Polyamide | ||
Insert Material Stainless Steel | ||
Colour Black | ||
Standards/Approvals ISO 4753 | ||
- COO (Country of Origin):
- IT
The Elesa solid section five-lobe shaped knob made of techno polymer which offers the operator's fingers a proper grip and is easy to clean. AISI 303 stainless steel inserts can be used where corrosion resistant materials are required.
Prevents unhealthy residues
Solid shape without cavities
Proper grip
Related links
- Elesa 166174 Black Fibreglass Reinforced Polyamide Star Clamping Knob Threaded Stud
- Elesa 166173 Black Fibreglass Reinforced Polyamide Star Clamping Knob Threaded Stud
- Elesa 166262 Black Fibreglass Reinforced Polyamide Knob Threaded Stud
- Elesa 166591 Black Fibreglass Reinforced Polyamide Star Clamping Knob Threaded Stud
- Elesa 166595 Black Fibreglass Reinforced Polyamide Star Clamping Knob Threaded Stud
- Elesa 166496 Black Fibreglass Reinforced Polyamide Star Clamping Knob Threaded Stud
- Elesa 243146-C1 Black Fibreglass Reinforced Polyamide Technopolymer Knob Threaded Stud
- Elesa 8362 Black Fibreglass Reinforced Polyamide Wing Knob Threaded Through Hole
