RS PRO Black Two Part Mouldings Inner Moulding Polypropylene Over Moulded with ’Soft Touch’ Thermoplastic Elastomer
- RS Stock No.:
- 188-3457
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$83.07
(exc. GST)
$91.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 190 unit(s) ready to ship
- Plus 640 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $8.307 | $83.07 |
| 50 + | $6.838 | $68.38 |
*price indicative
- RS Stock No.:
- 188-3457
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Clamping Knob | |
| Thread Size | M10 | |
| Thread Length | 30mm | |
| Knob Shape | Multiple Lobes | |
| Mount Type | Threaded Stud | |
| Knob Diameter | 60 mm | |
| Body Material | Two Part Mouldings Inner Moulding Polypropylene Over Moulded with ’Soft Touch’ Thermoplastic Elastomer | |
| Insert Material | Zinc Plated Steel | |
| Colour | Black | |
| Standards/Approvals | HB (1.5mm)UL94 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Clamping Knob | ||
Thread Size M10 | ||
Thread Length 30mm | ||
Knob Shape Multiple Lobes | ||
Mount Type Threaded Stud | ||
Knob Diameter 60 mm | ||
Body Material Two Part Mouldings Inner Moulding Polypropylene Over Moulded with ’Soft Touch’ Thermoplastic Elastomer | ||
Insert Material Zinc Plated Steel | ||
Colour Black | ||
Standards/Approvals HB (1.5mm)UL94 | ||
- COO (Country of Origin):
- CN
RS PRO Multiple Lobe Knob
The RS PRO male multiple lobe knob has a thread size of M10 and thread length of 30mm and a knob diameter of 60mm. The black through-hole mount knob has a two-part moulding with the inner moulding of polypropylene and over moulding of soft-touch TPE-39 styrenic thermoplastic elastomer. The male thread material is zinc-plated steel.
Features and Benefits
• Tensile strength: 11MPa
• Flame retardant
• Electrical resistivity: 8 x 10^15ohm.cm
• Tear strength: 30kN/m
• Density: 1160kg/m³
• Water absorption: 0.05%
• Abrasion: 190mm³
• Moulding shrinkage: 1.8%
• Elongation at break: 470%
Certifications
• UL 94 approved
Related links
- RS PRO Black Two Part Mouldings Inner Moulding Polypropylene Over Moulded with ’Soft Touch’ Thermoplastic Elastomer
- Elesa 26662 Natural Polypropylene Blind Hole
- RS PRO Black Polypropylene M8, Threaded Through Hole
- RS PRO Black Styrenic Thermoplastic Elastomer M6, Threaded Stud
- RS PRO Circular Polypropylene 32 mm diameter 8mm width x 32 mm length
- RS PRO Circular Polypropylene 89 mm diameter 8mm width x 89 mm length
- RS PRO Circular Polypropylene 70 mm diameter 8mm width x 70 mm length
- uvex Safety Glasses Thermoplastic Elastomer
