RS PRO Black Polypropylene, Styrenic Thermoplastic Elastomer Multiple Lobes Clamping Knob, M8, Threaded Through Hole
- RS Stock No.:
- 188-3466
- Brand:
- RS PRO
Get a bulk buy discount
Add 25 more to save 17%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$42.21
(exc. GST)
$46.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $8.442 | $42.21 | - |
| 25 + | $6.95 | $34.75 | 17% |
*price indicative
- RS Stock No.:
- 188-3466
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Clamping Knob | |
| Thread Size | M8 | |
| Knob Shape | Multiple Lobes | |
| Mount Type | Threaded Through Hole | |
| Knob Diameter | 60 mm | |
| Body Material | Polypropylene, Styrenic Thermoplastic Elastomer | |
| Insert Material | Brass | |
| Colour | Black | |
| Standards/Approvals | UL94 HB | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Clamping Knob | ||
Thread Size M8 | ||
Knob Shape Multiple Lobes | ||
Mount Type Threaded Through Hole | ||
Knob Diameter 60 mm | ||
Body Material Polypropylene, Styrenic Thermoplastic Elastomer | ||
Insert Material Brass | ||
Colour Black | ||
Standards/Approvals UL94 HB | ||
- COO (Country of Origin):
- CN
RS PRO Multiple Lobe Knob
The RS PRO through thread multiple lobe knob has a thread size of M8 and a knob diameter of 60mm. The black through-hole mount knob has a two-part moulding with the inner moulding of polypropylene and over moulding of soft-touch TPE-39 styrenic thermoplastic elastomer. The female insert material is brass.
Features and Benefits
• Tensile strength: 11MPa
• Flame retardant
• Electrical resistivity: 8 x 10^15ohm.cm
• Tear strength: 30kN/m
• Density: 1160kg/m³
• Water absorption: 0.05%
• Abrasion: 190mm³
• Moulding shrinkage: 1.8%
• Elongation at break: 470%
Certifications
• UL 94 approved
Related links
- RS PRO Black Styrenic Thermoplastic Elastomer M6, Threaded Stud
- RS PRO Black Polypropylene Multiple Lobes Clamping Knob Threaded Stud
- RS PRO Black Polypropylene Multiple Lobes Clamping Knob Female
- RS PRO Black Polypropylene Multiple Lobes Clamping Knob Threaded Through Hole
- RS PRO Black Thermoplastic Multiple Lobes Clamping Knob Threaded
- RS PRO Black Thermoplastic Multiple Lobes Clamping Knob Threaded
- RS PRO Black Thermoplastic Multiple Lobes Clamping Knob Threaded
- RS PRO Black Thermoplastic Multiple Lobes Clamping Knob Threaded
