RS PRO Black Two Part Mouldings Inner Moulding Polypropylene Over Moulded with ’Soft Touch’ Thermoplastic Elastomer
- RS Stock No.:
- 188-3445
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$100.09
(exc. GST)
$110.10
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | $10.009 | $100.09 |
| 50 + | $8.239 | $82.39 |
*price indicative
- RS Stock No.:
- 188-3445
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M10 | |
| Product Type | Clamping Knob | |
| Knob Shape | Multiple Lobes | |
| Mount Type | Threaded Through Hole | |
| Knob Diameter | 60 mm | |
| Body Material | Two Part Mouldings Inner Moulding Polypropylene Over Moulded with ’Soft Touch’ Thermoplastic Elastomer | |
| Insert Material | Brass | |
| Colour | Black | |
| Standards/Approvals | HB (1.5mm), UL94 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M10 | ||
Product Type Clamping Knob | ||
Knob Shape Multiple Lobes | ||
Mount Type Threaded Through Hole | ||
Knob Diameter 60 mm | ||
Body Material Two Part Mouldings Inner Moulding Polypropylene Over Moulded with ’Soft Touch’ Thermoplastic Elastomer | ||
Insert Material Brass | ||
Colour Black | ||
Standards/Approvals HB (1.5mm), UL94 | ||
- COO (Country of Origin):
- CN
RS PRO Multiple Lobe Knob
The RS PRO female multiple lobe knob has a thread size of M8 and a knob diameter of 60mm. The black through-hole mount knob has two-part moulding with the inner moulding of polypropylene and over moulding of soft-touch TPE-39 styrenic thermoplastic elastomer. The female insert material is brass.
Features and Benefits
• Tensile strength: 11MPa
• Flame retardant
• Electrical resistivity: 8 x 10^15ohm.cm
• Tear strength: 30kN/m
• Density: 1160kg/m³
• Water absorption: 0.05%
• Abrasion: 190mm³
• Moulding shrinkage: 1.8%
• Elongation at break: 470%
Certifications
• UL 94 approved
Related links
- RS PRO Black Two Part Mouldings Inner Moulding Polypropylene Over Moulded with ’Soft Touch’ Thermoplastic Elastomer
- Elesa 26662 Natural Polypropylene Blind Hole
- RS PRO Black Polypropylene M8, Threaded Through Hole
- RS PRO Black Styrenic Thermoplastic Elastomer M6, Threaded Stud
- RS PRO Circular Polypropylene 32 mm diameter 8mm width x 32 mm length
- RS PRO Circular Polypropylene 89 mm diameter 8mm width x 89 mm length
- RS PRO Circular Polypropylene 70 mm diameter 8mm width x 70 mm length
- uvex Safety Glasses Thermoplastic Elastomer
