RS PRO Black Two Part Mouldings Inner Moulding Polypropylene Over Moulded with ’Soft Touch’ Thermoplastic Elastomer

Get a bulk buy discount

Add 50 more to save $46.50

View bulk pricing options

Subtotal (1 pack of 10 units)*

$52.50

(exc. GST)

$57.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 370 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40$5.25$52.50-
50 +$4.32$43.20$46.50

*price indicative

RS Stock No.:
188-3440
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Clamping Knob

Thread Size

M6

Knob Shape

Multiple Lobes

Mount Type

Threaded Through Hole

Knob Diameter

28 mm

Body Material

Two Part Mouldings Inner Moulding Polypropylene Over Moulded with ’Soft Touch’ Thermoplastic Elastomer

Insert Material

Brass

Colour

Black

Standards/Approvals

HB (1.5mm), UL94

COO (Country of Origin):
CN

RS PRO Multiple Lobe Knob


The RS PRO female multiple lobe knob has a thread size of M6 and a knob diameter of 28mm. The black through-hole mount knob has a two-part moulding with the inner moulding of polypropylene and over moulding of soft-touch TPE-39 styrenic thermoplastic elastomer. The female insert material is brass.

Features and Benefits


• Tensile strength: 11MPa

• Flame retardant

• Electrical resistivity: 8 x 10^15ohm.cm

• Tear strength: 30kN/m

• Density: 1160kg/m³

• Water absorption: 0.05%

• Abrasion: 190mm³

• Moulding shrinkage: 1.8%

• Elongation at break: 470%

Certifications


• UL 94 approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy