Ganter GN.29641 Black Steel Knurled Clamping Knob, M8, Threaded

Subtotal (1 pack of 10 units)*

$57.92

(exc. GST)

$63.71

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$57.92$5.792

*price indicative

RS Stock No.:
829-517
Mfr. Part No.:
GN.29641
Brand:
Ganter
Find similar products by selecting one or more attributes.
Select all

Brand

Ganter

Thread Size

M8

Product Type

Clamping Knob

Thread Length

8mm

Knob Shape

Knurled

Mount Type

Threaded

Knob Diameter

30 mm

Hole Diameter

16mm

Hole Length

8mm

Body Material

Steel

Insert Material

Steel

Colour

Black

Standards/Approvals

RoHS Compliant

Application

Clamping Knob

COO (Country of Origin):
DE
The Elesa Knurled Grip Knob features a threaded pass-through hole, providing secure and ergonomic handling for industrial and mechanical applications. Its Durable design ensures reliable fastening and precise operation.

Threaded pass-through hole for secure attachment

Ensures precise and Durable operation

Complies with RoHS standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy