Ganter 169593 Stainless Steel Stainless Steel 3-Arm Knob, M8, Threaded
- RS Stock No.:
- 829-496
- Mfr. Part No.:
- 169593
- Brand:
- Ganter
Subtotal (1 unit)*
$110.96
(exc. GST)
$122.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $110.96 |
*price indicative
- RS Stock No.:
- 829-496
- Mfr. Part No.:
- 169593
- Brand:
- Ganter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ganter | |
| Thread Size | M8 | |
| Product Type | Knob | |
| Thread Length | 15mm | |
| Knob Shape | 3-Arm | |
| Mount Type | Threaded | |
| Knob Diameter | 40 mm | |
| Hole Diameter | 18mm | |
| Hole Length | 15mm | |
| Body Material | Stainless Steel | |
| Insert Material | Stainless Steel | |
| Colour | Stainless Steel | |
| Standards/Approvals | RoHS | |
| Application | Machine | |
| Select all | ||
|---|---|---|
Brand Ganter | ||
Thread Size M8 | ||
Product Type Knob | ||
Thread Length 15mm | ||
Knob Shape 3-Arm | ||
Mount Type Threaded | ||
Knob Diameter 40 mm | ||
Hole Diameter 18mm | ||
Hole Length 15mm | ||
Body Material Stainless Steel | ||
Insert Material Stainless Steel | ||
Colour Stainless Steel | ||
Standards/Approvals RoHS | ||
Application Machine | ||
- COO (Country of Origin):
- DE
The Elesa Three Arm Knob features a three-lobe shape with large recesses for ergonomic handling and effective grip, even when wearing work gloves. Its design without rear recesses prevents residue buildup, allowing easy cleaning.
Three-lobe shape for ergonomic grip
Rear-recess free design prevents residue accumulation
Suitable for frequent cleaning with water jets or steam
Ideal for machine and equipment applications
Related links
- Ganter GN.28607 Stainless Steel Stainless Steel Round Knob Threaded
- Ganter GN.28615 Stainless Steel Stainless Steel Round Knob Threaded
- Elesa 65635 Black Fibreglass Reinforced Polyamide Three-Arm Knob Threaded Through Hole
- Elesa 65555 Black Fibreglass Reinforced Polyamide Three-Arm Knob Threaded Through Hole
- RS PRO Black 4-Arm Clamping Knob Threaded Stud
- Ganter GN.29776 Natural Stainless Steel Knurled Clamping Knob Threaded Stud
- Ganter GN.29737 Black Stainless Steel Knurled Clamping Knob Threaded Stud
- Ganter GN.30173 Silver Stainless Steel Knurled Clamping Knob Threaded
