Elesa 194436 Blue Technopolymer Knurled Knob, M8, Threaded Hole
- RS Stock No.:
- 781-145
- Mfr. Part No.:
- 194436
- Brand:
- Elesa
Subtotal (1 pack of 10 units)*
$293.08
(exc. GST)
$322.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $293.08 | $29.308 |
*price indicative
- RS Stock No.:
- 781-145
- Mfr. Part No.:
- 194436
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Knob | |
| Thread Size | M8 | |
| Thread Length | 15mm | |
| Knob Shape | Knurled | |
| Mount Type | Threaded Hole | |
| Knob Diameter | 31 mm | |
| Body Material | Technopolymer | |
| Insert Material | Stainless Steel | |
| Colour | Blue | |
| Standards/Approvals | RoHS compliant | |
| Application | Manual Tightening | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Knob | ||
Thread Size M8 | ||
Thread Length 15mm | ||
Knob Shape Knurled | ||
Mount Type Threaded Hole | ||
Knob Diameter 31 mm | ||
Body Material Technopolymer | ||
Insert Material Stainless Steel | ||
Colour Blue | ||
Standards/Approvals RoHS compliant | ||
Application Manual Tightening | ||
- COO (Country of Origin):
- IT
The Elesa Stainless steel knob is designed for secure and ergonomic manipulation in various applications, particularly in food and pharmaceutical settings.
Constructed from FDA compliant materials for safe use in sensitive environments
Visually Detectable blue colour aids in identifying accidental contamination
Durable glass-fibre reinforced polyamide ensures long-lasting performance
AISI 303 stainless steel Boss provides enhanced stability and reliability
Related links
- Elesa 194416 Blue Technopolymer Knurled Grip Knob Threaded Hole
- Elesa 195476 Blue M8, Threaded Hole
- Elesa 199436 Orange Technopolymer Five Lobes Knob Threaded Hole
- Elesa 134381 Black Polypropylene Knurled Clamping Knob Threaded Stud
- Elesa 134436 Black Polypropylene Knurled Clamping Knob Threaded Stud
- Elesa 190346 Blue Stainless Steel Lobe Knob Threaded Hole
- Elesa 134421 Black Polypropylene Knurled Clamping Knob Threaded Through Hole
- Ganter GN.30173 Silver Stainless Steel Knurled Clamping Knob Threaded
