Elesa 199436 Orange Technopolymer Five Lobes Knob, M8, Threaded Hole
- RS Stock No.:
- 781-114
- Mfr. Part No.:
- 199436
- Brand:
- Elesa
Subtotal (1 pack of 10 units)*
$352.65
(exc. GST)
$387.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $352.65 | $35.265 |
*price indicative
- RS Stock No.:
- 781-114
- Mfr. Part No.:
- 199436
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Thread Size | M8 | |
| Product Type | Knob | |
| Thread Length | 18mm | |
| Knob Shape | Five Lobes | |
| Mount Type | Threaded Hole | |
| Knob Diameter | 40 mm | |
| Hole Diameter | 16mm | |
| Hole Length | 8mm | |
| Body Material | Technopolymer | |
| Insert Material | Brass | |
| Colour | Orange | |
| Standards/Approvals | RoHS compliant | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Thread Size M8 | ||
Product Type Knob | ||
Thread Length 18mm | ||
Knob Shape Five Lobes | ||
Mount Type Threaded Hole | ||
Knob Diameter 40 mm | ||
Hole Diameter 16mm | ||
Hole Length 8mm | ||
Body Material Technopolymer | ||
Insert Material Brass | ||
Colour Orange | ||
Standards/Approvals RoHS compliant | ||
- COO (Country of Origin):
- IT
The Elesa Metal Detectable grip knob is designed for precise handling in sensitive environments, ensuring safety and visibility in food and pharmaceutical applications. Its distinct blue colour enhances identification and contamination prevention.
Produced from FDA compliant materials, ensuring suitability for food contact
Constructed from glass-fibre reinforced polyamide, offering robust durability
Equipped with metal Detectable additives for enhanced safety in food industries
AISI 303 stainless steel Boss provides corrosion resistance and strength
Related links
- Elesa 69811 Black Technopolymer Five Lobes Clamping Knob Threaded Hole
- Elesa 166475 Black Fibreglass Reinforced Polyamide Five Lobes Knob Threaded Through Hole
- Elesa 166381 Black Fibreglass Reinforced Polyamide Five Lobes Knob Threaded Through Hole
- Elesa 195476 Blue M8, Threaded Hole
- Elesa 194436 Blue Technopolymer Knurled Knob Threaded Hole
- Elesa 166385 Black Fibreglass Reinforced Polyamide Five Lobes Knob Threaded Through Hole
- Elesa 69822 Black Technopolymer Five Lobes Clamping Knob, Threaded Stud
- Elesa 166226 Black Threaded
