Elesa 66471 Black Duroplast Lobe Knob, M8, Threaded

Subtotal (1 pack of 10 units)*

$326.16

(exc. GST)

$358.78

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$326.16$32.616

*price indicative

RS Stock No.:
771-763
Mfr. Part No.:
66471
Brand:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Thread Size

M8

Product Type

Knob

Thread Length

14mm

Knob Shape

Lobe

Mount Type

Threaded

Knob Diameter

50 mm

Hole Diameter

25mm

Body Material

Duroplast

Insert Material

Brass

Colour

Black

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The Elesa Clamping Knob is designed for precise handling in various applications. It features a robust construction that ensures durability and reliability, making it an excellent choice for professional and industrial setups.

Suitable for a wide range of standard executions and optional threaded holes

Provides optimal grip and control for improved handling of equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy