Elesa 66262 Black Duroplast Lobe Knob, M6, Threaded Stud

Subtotal (1 pack of 10 units)*

$309.05

(exc. GST)

$339.96

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$309.05$30.905

*price indicative

RS Stock No.:
771-760
Mfr. Part No.:
66262
Brand:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Thread Size

M6

Product Type

Knob

Thread Length

11mm

Knob Shape

Lobe

Mount Type

Threaded Stud

Knob Diameter

32 mm

Hole Length

16mm

Body Material

Duroplast

Insert Material

303 Stainless Steel

Colour

Black

Standards/Approvals

RoHS; ISO 4753

COO (Country of Origin):
IT
The Elesa Fastening Solution designed for effective clamping and adjustment applications. Its Durable construction and user-friendly design facilitate ease of operation in various mechanical settings.

Crafted from phenolic-based Duroplast for a glossy finish and easy cleaning

Compatible with a variety of pins and accessories to enhance adaptability in assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy