Elesa 66132 Black Duroplast Lobe Knob, M6, Threaded Stud

Subtotal (1 pack of 10 units)*

$161.05

(exc. GST)

$177.16

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$161.05$16.105

*price indicative

RS Stock No.:
771-757
Mfr. Part No.:
66132
Brand:
Elesa
Find similar products by selecting one or more attributes.
Select all

Brand

Elesa

Product Type

Knob

Thread Size

M6

Thread Length

9mm

Knob Shape

Lobe

Mount Type

Threaded Stud

Knob Diameter

25 mm

Hole Length

16mm

Body Material

Duroplast

Insert Material

Zinc Plated Steel

Colour

Black

Standards/Approvals

RoHS; ISO 4753

COO (Country of Origin):
IT
The Elesa Clamping Knob is designed for precise adjustment and control in various applications. Its Durable phenolic-based Droplets construction ensures both ease of cleaning and lasting performance under varied conditions.

Standard execution with M6 threaded fastener allows for versatile mounting

Suitable for a wide temperature range of -4 °F to +230 °F

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy