RS PRO Black Thermoplastic Wing Clamping Knob, Threaded Stud

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$99.69

(exc. GST)

$109.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 210 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40$9.969$99.69
50 - 90$9.854$98.54
100 - 390$9.677$96.77
400 - 1990$9.467$94.67
2000 +$7.829$78.29

*price indicative

RS Stock No.:
169-323
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Clamping Knob

Thread Length

30mm

Knob Shape

Wing

Mount Type

Threaded Stud

Knob Diameter

60 mm

Body Material

Thermoplastic

Insert Material

Steel

Colour

Black

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO Impact Resistant Winged Handwheel Knobs


Knobs are used in a wide variety of applications in our day-to-day lives and perform many functions, from being used as fixed handles to being used to tighten, loosen, adjust, clamp and push other components or pieces of equipment. They are used in various applications, from industrial and construction machinery to audio and visual equipment.


Winged handwheels have an ergonomic shape to provide more user comfort when adjusted by hand and can be designed to have straight or offset handles depending on the desired application, pressure and aesthetic. The knobs are fitted with either a protruding screw (male), a threaded insert (female) or through threads depending on the requirements of the application.


These knobs are made from Nylon 6 plastic, a high impact-resistance thermoplastic, to protect them from damage during use and have either brass (female and through threads) or zinc-plated steel (male) threads. Brass and zinc-plated steel provide wear resistance for the threads, both internal and external, to ensure that the threads last throughout wear and tear and general use.


Female knobs: M5 (RS 161436), M6 (RS 161458), M8 (RS 161470), M10 (RS 161486).


Male knobs: M5 (RS 169266), M6 (RS 169272), M6 (RS 169288), M8 (RS 169294), M6 (RS 169301), M8 (RS 169317), M8 (RS 169323), M10 (RS 169339).


Through-threaded knobs: M6 (RS 169345), M8 (RS 169367), M10 (RS 169373).


Features & Benefits


  • Nylon Polyamide 6

  • Zinc plated steel studs and brass female/through threads

  • Matte black finish

  • Working temperature range of -30°C to +85°C

  • Melting point of +215°C

  • Tolerant of weak acids, with excellent resistance to chlorinated hydrocarbons

  • Applications


    These winged handwheel knobs are commonly used in applications in which panels are removable or when the level of pressure required throughout an operation varies and needs to be adjusted, including:


  • Adjustable tripods

  • Audio and visual equipment

  • Adjustable/temporary furniture

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy