Add 50 more to save $2.10
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$35.12
(exc. GST)
$38.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 80 unit(s) shipping from 09 November 2026
- Plus 2,200 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $3.512 | $35.12 | - |
| 50 - 90 | $3.47 | $34.70 | $2.10 |
| 100 - 390 | $3.387 | $33.87 | $12.50 |
| 400 - 1990 | $3.285 | $32.85 | $90.80 |
| 2000 + | $2.653 | $26.53 | $1,718.00 |
*price indicative
- RS Stock No.:
- 478-440
- Brand:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Thread Size | M8 | |
| Product Type | Clamping Knob | |
| Thread Length | 15mm | |
| Knob Shape | Wing | |
| Mount Type | Threaded Stud | |
| Knob Diameter | 35 mm | |
| Hole Diameter | 16mm | |
| Hole Length | 18mm | |
| Body Material | Thermoplastic | |
| Insert Material | Steel | |
| Colour | Black | |
| Standards/Approvals | EN 61340 | |
| Application | Adjustable Tripods, Temporary Furniture, Adjustable, Visual Equipment, Audio | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Thread Size M8 | ||
Product Type Clamping Knob | ||
Thread Length 15mm | ||
Knob Shape Wing | ||
Mount Type Threaded Stud | ||
Knob Diameter 35 mm | ||
Hole Diameter 16mm | ||
Hole Length 18mm | ||
Body Material Thermoplastic | ||
Insert Material Steel | ||
Colour Black | ||
Standards/Approvals EN 61340 | ||
Application Adjustable Tripods, Temporary Furniture, Adjustable, Visual Equipment, Audio | ||
- COO (Country of Origin):
- CN

RS PRO Impact Resistant Offset Winged Handwheel Knobs
Knobs are used in a wide variety of applications in our day-to-day lives and perform many functions, from being used as fixed handles to being used to tighten, loosen, adjust, clamp and push other components or pieces of equipment. They are used in various applications, from industrial and construction machinery to audio and visual equipment.
Offset winged handwheels have an ergonomic shape to provide more user comfort when adjusted by hand, with offset designs sometimes being more suitable over straight winged knobs, depending on the intended application, required pressure and desired aesthetic. The knobs are fitted with either a protruding screw (male) or a threaded insert (female) depending on the requirements of the application.
These knobs are made from Nylon 6 plastic, a high impact-resistance thermoplastic, to protect them from damage during use and have either brass (female and through threads) or zinc-plated steel (male) threads. Brass and zinc-plated steel provide wear resistance for the threads, both internal and external, to ensure that the threads last throughout wear and tear and general use.
Female knobs: M5 (RS 478838), M6 (RS 478787), M8 (RS 478810), M10 (RS 478478).
Male knobs: M5 (RS 478466), M5 (RS 478488), M6 (RS 478434), M6 (RS 478444), M6 (RS 478484), M8 (RS 478440), M8 (RS 478472), M8 (RS 478545).
Features & Benefits
Applications
These offset winged handwheel knobs are commonly used in applications in which panels are removable or when the level of pressure required throughout an operation varies and needs to be adjusted, including:
Related links
- RS PRO Black Thermoplastic Wing Clamping Knob Threaded
- RS PRO Black Thermoplastic Wing Clamping Knob Threaded
- RS PRO Black Thermoplastic Wing Clamping Knob Threaded
- RS PRO Black Thermoplastic Wing Clamping Knob, Threaded Stud
- RS PRO Black Thermoplastic Wing Clamping Knob Threaded Stud
- RS PRO Black Thermoplastic Multiple Lobes Clamping Knob Threaded Stud
- RS PRO Black Thermoplastic Multiple Lobes Clamping Knob Threaded Stud
- RS PRO Black Thermoplastic Wing Clamping Knob Threaded
