- RS Stock No.:
- 221-6062
- Mfr. Part No.:
- FL-13
- Brand:
- SAM
On back order for despatch 28/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$521.93
(exc. GST)
$574.12
(inc. GST)
Units | Per unit |
1 + | $521.93 |
- RS Stock No.:
- 221-6062
- Mfr. Part No.:
- FL-13
- Brand:
- SAM
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
The SAM Outillage 600 A Amperemetric Clamp is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material.
Has a secure grip
Has a secure grip
Specifications
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 600A ac |
Absolute Maximum DC Current Measurement | 600A dc |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum DC Voltage Measurement | 600V dc |
Model Number | HT9015 |
Clamp Meter Type | AC/DC Clamp Meter |
Safety Category | CAT II 600V |
Related links
- Fluke 374 FC Clamp Meter Bluetooth Max Current 600A ac CAT III 1000V
- Megger DCM340 Clamp Meter Max Current 600A ac CAT III 600V
- Beha-Amprobe AMP 320 Clamp Meter Max Current 600A ac CAT III 600V
- Beha-Amprobe AMP 220 Clamp Meter Max Current 600A ac CAT III 600V
- RS PRO 175 Clamp Meter Max Current 600A ac CAT III 1000V
- Kyoritsu 2046R Clamp Meter Max Current 600A ac CAT IV 600 V
- Fluke 375 FC Clamp Meter Bluetooth Max Current 600A ac CAT III 1000V
- Testo 770-3 Clamp Meter Bluetooth Max Current 600A ac CAT III 1000V