JAE, N/MS Circular Connector Seal diameter 15.6 mm for use with Standard Circular Connector

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$4.15

(exc. GST)

$4.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$4.15-
25 - 49$4.062%
50 - 99$3.974%
100 - 249$3.925%
250 +$3.876%

*price indicative

RS Stock No.:
175-6476
Mfr. Part No.:
N/MS3420-10
Brand:
JAE
Find similar products by selecting one or more attributes.
Select all

Brand

JAE

Product Type

Circular Connector Seal

For Use With

Standard Circular Connector

Length

60.3mm

Diameter

15.6mm

Series

N/MS

Contact Size

10 mm

Standards/Approvals

MS standard

COO (Country of Origin):
TW
Circular connector compatible to MS standard

Developed as a successor product to our MIL-DTL-5015 compatible MS connector, which had been distributed for over 50 years.

Hazardous substances contained in MS connectors (Lead, Cadmium, hexavalent chromium) are not used.

Compatible with our conventional MS connector.

Shape of outer shell is in common.

The head of the part number changed from MS to N/MS.

No change for the left of the part number.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy