TE Connectivity, CPC Connector Seal Circulate Connector, Shell Size 17

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save $13.25

View bulk pricing options

Subtotal (1 unit)*

$23.91

(exc. GST)

$26.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 69 unit(s) shipping from 16 November 2026
  • Plus 5 unit(s) shipping from 23 November 2026
  • Plus 50 unit(s) shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$23.91-
25 - 49$23.38$13.25
50 +$22.95$48.00

*price indicative

RS Stock No.:
360-2441
Distrelec Article No.:
303-22-102
Mfr. Part No.:
213900-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Seal Type

Circulate Connector

Product Type

Connector Seal

Shell Size

17

Series

CPC

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-55°C

Material

Nylon

Standards/Approvals

RoHS

COO (Country of Origin):
MX

Series 6


Suitable contacts for Series 6 connectors see for example stock no. 360-2463

Series 5 power connectors have 3 pole Powerband contacts

Series 6 power connectors have 8 signal and 2 Powerband contacts

A wire entry seal is required in conjunction with the backshell

Include the flange seal with the panel socket for full sealing capabilities

Plugs, Sockets & Seals


Based on the successful and popular standard CPC series, these fully sealed IP65 power connectors utilise precision-formed Powerband contacts that offer a rating of up to 45A for single contacts, in isolation. Manufactured from high strength, impact resistant thermoplastic, rated UL94V-0, these connectors offer an economical, environmentally sealed solution.

Note

The correct assembly procedures must be followed to ensure a full IP65 rating.

Each
$30.75
Each (In a Box of 50)
$25.80

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy