Phoenix Contact Sealing Cap Seal, Shell Size 12 x 22 mm diameter 11.5 mm
- RS Stock No.:
- 255-8499
- Mfr. Part No.:
- 1400260
- Brand:
- Phoenix Contact
Subtotal (1 box of 10 units)*
$21.95
(exc. GST)
$24.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $21.95 | $2.195 |
*price indicative
- RS Stock No.:
- 255-8499
- Mfr. Part No.:
- 1400260
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Seal Type | Seal | |
| Product Type | Sealing Cap | |
| Shell Size | 12 x 22 mm | |
| Length | 22mm | |
| Diameter | 11.5mm | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -60°C | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Seal Type Seal | ||
Product Type Sealing Cap | ||
Shell Size 12 x 22 mm | ||
Length 22mm | ||
Diameter 11.5mm | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -60°C | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact closing cap is sealing plugs type product. PA is using material.
Available in red color
Related links
- Phoenix Contact Sealing Cap Seal, Shell Size 14 x 22 mm diameter 13.5 mm
- Phoenix Contact Sealing Cap Seal, Shell Size 5 x 12 mm diameter 4.8 mm
- Phoenix Contact Sealing Cap Seal, Shell Size 7 x 16 mm diameter 6.8 mm
- Phoenix Contact Sealing Cap Seal, Shell Size 8 x 16 mm diameter 7.8 mm
- Phoenix Contact Sealing Cap Seal, Shell Size 6 x 16 mm diameter 5.8 mm
- Phoenix Contact Sealing Cap Seal, Shell Size 3 x 12 mm diameter 2.8 mm
- Phoenix Contact Shell Size 10 x 16 mm diameter 9.8 mm for use with Threads
- Phoenix Contact Sealing Cap Sealing Plug, Shell Size 9 x 16 mm diameter 8.8 mm
