- RS Stock No.:
- 255-8493
- Mfr. Part No.:
- 1400253
- Brand:
- Phoenix Contact
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Box of 10
$29.87
(exc. GST)
$32.86
(inc. GST)
Box(es) | Per Box | Per unit* |
1 + | $29.87 | $2.987 |
*price indicative |
- RS Stock No.:
- 255-8493
- Mfr. Part No.:
- 1400253
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact closing cap is sealing plugs type product. PA is using material.
Available in red color
Specifications
Attribute | Value |
---|---|
Seal Type | Seal |
Shell Size | 5 x 12mm |
Length | 12mm |
Diameter | 4.8mm |