Phoenix Contact Sealing Cap Seal, Shell Size 10 x 16mm diameter 9.8mm

Subtotal (1 box of 10 units)*

$24.60

(exc. GST)

$27.06

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$24.60$2.46

*price indicative

RS Stock No.:
255-8502
Mfr. Part No.:
1400284
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Seal Type

Seal

Shell Size

10 x 16mm

Length

16mm

Diameter

9.8mm

COO (Country of Origin):
DE
The Phoenix Contact closing cap is sealing plugs type product for threads pluggable. PA is using material.

Available in red color

Related links