Sealing Cap Seal, Shell Size 3 x 12mm diameter 2.8mm
- RS Stock No.:
- 255-8492
- Mfr. Part No.:
- 1400238
- Brand:
- Phoenix Contact
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Box of 10
$28.43
(exc. GST)
$31.27
(inc. GST)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | $28.43 | $2.843 |
*price indicative
- RS Stock No.:
- 255-8492
- Mfr. Part No.:
- 1400238
- Brand:
- Phoenix Contact
Related links
- Sealing Cap Seal, Shell Size 5 x 12mm diameter 4.8mm
- Sealing Cap Seal, Shell Size 10 x 16mm diameter 9.8mm
- Sealing Cap Seal, Shell Size 8 x 16mm diameter 7.8mm
- Sealing Cap Seal, Shell Size 7 x 16mm diameter 6.8mm
- Sealing Cap Seal, Shell Size 12 x 22mm diameter 11.5mm
- Sealing Cap Seal, Shell Size 6 x 16mm diameter 5.8mm
- Sealing Cap Seal, Shell Size 14 x 22mm diameter 13.5mm
- Sealing Cap Seal diameter 16mm for use with M12 Plugs