TE Connectivity 10Ω Wire Wound Resistor 5W ±5% EP5WS10RJ
- RS Stock No.:
- 762-9437
- Mfr. Part No.:
- EP5WS10RJ
- Brand:
- TE Connectivity
675 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 25)
$0.742
(exc. GST)
$0.816
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
25 - 100 | $0.742 | $18.55 |
125 + | $0.729 | $18.225 |
*price indicative
- RS Stock No.:
- 762-9437
- Mfr. Part No.:
- EP5WS10RJ
- Brand:
- TE Connectivity
Related links
- TE Connectivity 10Ω Wire Wound Resistor 5W ±5% EP5WS10RJ
- TE Connectivity 68Ω Wire Wound Resistor 5W ±5% SQMW568RJ
- Arcol Ohmite 2kΩ Wire Wound Resistor 5W ±5% 25J2K0E
- TE Connectivity 4.7Ω Wire Wound Resistor 5W ±5% SQMW54R7J
- Vishay 1Ω Wire Wound Resistor 5W ±5% AC05000001008JAC00
- Vishay 220mΩ Wire Wound Resistor 5W ±5% AC05000002207JAC00
- TE Connectivity 68Ω Wire Wound Resistor 5W ±5% EP5WS68RJ
- Vishay 68Ω Wire Wound Resistor 5W ±5% AC050000B6809J6BCS