Souriau Sunbank by Eaton, UTFD1-B Connector Seal Receptacle Wall Mount for use with UTP-UTG-UT0-UT0W

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$132.91

(exc. GST)

$146.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 420 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90$13.291$132.91
100 - 490$13.091$130.91
500 - 990$12.894$128.94
1000 - 2490$12.703$127.03
2500 +$12.511$125.11

*price indicative

RS Stock No.:
540-454
Distrelec Article No.:
304-29-896
Mfr. Part No.:
UTFD12B
Brand:
Souriau Sunbank by Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Souriau Sunbank by Eaton

Seal Type

Receptacle Wall Mount

Product Type

Connector Seal

For Use With

UTP-UTG-UT0-UT0W

Length

23.8mm

Series

UTFD1-B

Contact Size

10

Standards/Approvals

No

COO (Country of Origin):
FR

Square Seal


Suitable for use with UTP, UTG, UTO & UTOW

Series UTO/UTOW - Souriau


Each (In a Pack of 10)
$4.771
Each (In a Pack of 10)
$7.002
Each (In a Pack of 10)
$13.747
Each (In a Pack of 10)
$7.002

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy