Souriau Sunbank by Eaton, UTFD1-B Connector Seal Receptacle Wall Mount for use with UTP-UTG-UT0-UT0W
- RS Stock No.:
- 540-426
- Mfr. Part No.:
- UTFD15B
- Brand:
- Souriau Sunbank by Eaton
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$137.47
(exc. GST)
$151.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 80 unit(s) shipping from 23 November 2026
- Plus 100 unit(s) shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | $13.747 | $137.47 | - |
| 100 - 490 | $13.541 | $135.41 | 1% |
| 500 - 990 | $13.337 | $133.37 | 2% |
| 1000 - 2490 | $13.137 | $131.37 | 4% |
| 2500 + | $12.943 | $129.43 | 5% |
*price indicative
- RS Stock No.:
- 540-426
- Mfr. Part No.:
- UTFD15B
- Brand:
- Souriau Sunbank by Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Seal Type | Receptacle Wall Mount | |
| Product Type | Connector Seal | |
| For Use With | UTP-UTG-UT0-UT0W | |
| Length | 31mm | |
| Series | UTFD1-B | |
| Contact Size | 16 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Seal Type Receptacle Wall Mount | ||
Product Type Connector Seal | ||
For Use With UTP-UTG-UT0-UT0W | ||
Length 31mm | ||
Series UTFD1-B | ||
Contact Size 16 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Square Seal
Suitable for use with UTP, UTG, UTO & UTOW
Series UTO/UTOW - Souriau
Related links
- Souriau Sunbank by Eaton, UTFD1-B Connector Seal Receptacle Wall Mount for use with UTP-UTG-UT0-UT0W
- Souriau Sunbank by Eaton Connector Seal Receptacle Wall Mount for use with UTP-UTG-UT0-UT0W
- Souriau Sunbank by Eaton For Use With UTP-UTG-UT0-UT0W
- Souriau Sunbank by Eaton Shell Size 20 diameter 31.8 mm for use with UTP-UTG-UT0-UT0W
- Souriau Sunbank by Eaton Shell Size 8 for use with UTP-UTG-UT0-UT0W
- Souriau Sunbank by Eaton For Use With UT0-UT0W Series Circular Connector
- Souriau Sunbank by Eaton For Use With UT0-UT0W Series Circular Connector
- Souriau Sunbank by Eaton For Use With UT0-UT0W Series Circular Connector
