Souriau Sunbank by Eaton, UTFD Flange Gasket, Shell Size 20 diameter 31.8mm for use with UTP-UTG-UT0-UT0W
- RS Stock No.:
- 912-0800
- Mfr. Part No.:
- UTFD17B
- Brand:
- Souriau Sunbank by Eaton
Bulk discount available
Subtotal (1 unit)*
$12.16
(exc. GST)
$13.38
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 57 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $12.16 |
| 10 - 24 | $11.73 |
| 25 + | $11.46 |
*price indicative
- RS Stock No.:
- 912-0800
- Mfr. Part No.:
- UTFD17B
- Brand:
- Souriau Sunbank by Eaton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Souriau Sunbank by Eaton | |
| Seal Type | Gasket | |
| Shell Size | 20 | |
| For Use With | UTP-UTG-UT0-UT0W | |
| Length | 36.5mm | |
| Diameter | 31.8mm | |
| Series | UTFD | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Souriau Sunbank by Eaton | ||
Seal Type Gasket | ||
Shell Size 20 | ||
For Use With UTP-UTG-UT0-UT0W | ||
Length 36.5mm | ||
Diameter 31.8mm | ||
Series UTFD | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- FR
Souriau UTF Series Panel Gasket
From Souriau, this panel gasket is for use with UTF Series receptacles.
Souriau UTF Series of Receptacles
Related links
- Souriau Sunbank by Eaton Shell Size 8 for use with UTP-UTG-UT0-UT0W
- Souriau Sunbank by Eaton For Use With UT0-UT0W Series Circular
- Souriau Sunbank by Eaton For Use With UT0-UT0W Series Circular
- Souriau Sunbank by Eaton For Use With UT0-UT0W Series Circular
- Souriau Sunbank by Eaton For Use With UT0-UT0W Series Circular
- Souriau Sunbank by Eaton For Use With UT0-UT0W Series Circular
- Souriau For Use With UT0-UT0W Series Circular Connector
- Amphenol Air LB Circular Connector Seal Gasket, Shell Size 20 diameter 34.2mm for use with Circular Connectors
