Phoenix Contact Female Contact Insert 17 Way
- RS Stock No.:
- 256-0030
- Mfr. Part No.:
- 1602082
- Brand:
- Phoenix Contact
Subtotal (1 box of 10 units)*
$62.13
(exc. GST)
$68.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | $6.213 | $62.13 |
*price indicative
- RS Stock No.:
- 256-0030
- Mfr. Part No.:
- 1602082
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Contact Insert | |
| Gender | Female | |
| Insert Type | Socket | |
| Number of Contacts | 17 | |
| Material | Polyamide 66 | |
| Standards/Approvals | RoHS | |
| Series | UC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Contact Insert | ||
Gender Female | ||
Insert Type Socket | ||
Number of Contacts 17 | ||
Material Polyamide 66 | ||
Standards/Approvals RoHS | ||
Series UC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact insert of 17 positions and socket type contact. Contact diameter is 1 mm. It has crimp connection.
Crimp connection
Contact diameter is 1 mm
17 positions
Crimp type contact
Related links
- Phoenix Contact Female Contact Insert 17 Way for use with Contacts
- Phoenix Contact Contact Insert 17 Way
- Phoenix Contact Male Contact Insert 17 Way
- Phoenix Contact Female Contact Insert size 8.7 mm 9 Way for use with Contacts
- Phoenix Contact Male Contact Insert 17 Way for use with Contacts
- Phoenix Contact Female Contact Insert 12 Way for use with Contacts
- Phoenix Contact Female Contact Insert 16 Way
- Phoenix Contact Female Contact Insert size M12 5 Way
