Phoenix Contact Female Contact Insert 12 Way for use with Contacts

Subtotal (1 box of 10 units)*

$420.57

(exc. GST)

$462.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
10 +$42.057$420.57

*price indicative

RS Stock No.:
256-0056
Mfr. Part No.:
1607008
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Female

Product Type

Contact Insert

Insert Type

Contact

Number of Contacts

12

For Use With

Contacts

Material

Polybutylene Terephthalate, Copper Zinc Alloy, Nickel Plated, Gold Coated

Standards/Approvals

RoHS

Series

TU

COO (Country of Origin):
DE
The Phoenix Contact product is 12 position contact insert with solder in connection. It is a socket type contact and the insulator material used is PBT.

Contact diameter is 1 mm

Direction of rotation is Standard

Applications are in signal domain

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy