Phoenix Contact Female Contact Insert 16 Way
- RS Stock No.:
- 256-0023
- Mfr. Part No.:
- 1601058
- Brand:
- Phoenix Contact
Subtotal (1 box of 10 units)*
$67.07
(exc. GST)
$73.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | $6.707 | $67.07 |
*price indicative
- RS Stock No.:
- 256-0023
- Mfr. Part No.:
- 1601058
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | Contact Insert | |
| Gender | Female | |
| Insert Type | Socket | |
| Number of Contacts | 16 | |
| Material | Polyamide 66 | |
| Standards/Approvals | RoHS | |
| Series | UC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Contact Insert | ||
Gender Female | ||
Insert Type Socket | ||
Number of Contacts 16 | ||
Material Polyamide 66 | ||
Standards/Approvals RoHS | ||
Series UC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact insert of 16 positions and socket type contact. Contact diameter is 1 mm. It has crimp connection.
Crimp connection
Contact diameter is 1 mm
16 positions
Socket type contact
Related links
- Phoenix Contact Female Connector Insert 16 Way for use with RC Connector
- Phoenix Contact Contact Insert 16 Way
- Phoenix Contact Female Contact Insert 17 Way
- Phoenix Contact Female Contact Insert 12 Way for use with Contacts
- Phoenix Contact Female Contact Insert 12 Way
- Phoenix Contact Female Contact Insert size 8.7 mm 9 Way for use with Contacts
- Phoenix Contact Female Contact Insert 9 Way for use with Contacts
- Phoenix Contact Female Contact Insert size M12 5 Way