Phoenix Contact Female Contact Insert 17 Way for use with Contacts
- RS Stock No.:
- 256-0032
- Mfr. Part No.:
- 1602383
- Brand:
- Phoenix Contact
Subtotal (1 box of 10 units)*
$280.06
(exc. GST)
$308.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | $28.006 | $280.06 |
*price indicative
- RS Stock No.:
- 256-0032
- Mfr. Part No.:
- 1602383
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Female | |
| Product Type | Contact Insert | |
| Insert Type | Contact | |
| Number of Contacts | 17 | |
| For Use With | Contacts | |
| Material | Polybutylene Terephthalate, Copper Zinc Alloy | |
| Series | UC | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Female | ||
Product Type Contact Insert | ||
Insert Type Contact | ||
Number of Contacts 17 | ||
For Use With Contacts | ||
Material Polybutylene Terephthalate, Copper Zinc Alloy | ||
Series UC | ||
Standards/Approvals REACH SVHC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact product is 17 position contact insert with solder connection. It is a socket type contact and the insulator material used is PBT.
Contact diameter is 1 mm
Direction of rotation is Standard
Applications are in Counter direction
Related links
- Phoenix Contact Female Contact Insert 17 Way for use with Contacts
- Phoenix Contact Female Contact Insert 17 Way
- Phoenix Contact Female Contact Insert 12 Way for use with Contacts
- Phoenix Contact Female Contact Insert size 8.7 mm 9 Way for use with Contacts
- Phoenix Contact Female Contact Insert 9 Way for use with Contacts
- Phoenix Contact Female Contact Insert 19 Way for use with Contacts
- Phoenix Contact Female Contact Insert 7 Way for use with Contacts
- Phoenix Contact Female Contact Insert size 11.1 mm 12 Way for use with Contacts
