Phoenix Contact Male Contact Insert 9 Way
- RS Stock No.:
- 256-0002
- Mfr. Part No.:
- 1595519
- Brand:
- Phoenix Contact
Subtotal (1 box of 10 units)*
$376.32
(exc. GST)
$413.95
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | $37.632 | $376.32 |
*price indicative
- RS Stock No.:
- 256-0002
- Mfr. Part No.:
- 1595519
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Gender | Male | |
| Insert Type | Pin | |
| Number of Contacts | 9 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Gender Male | ||
Insert Type Pin | ||
Number of Contacts 9 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact insert of 9 positions and pin type contact. Contact diameter is 2 mm. It has solder in connection.
Solder in connection
Contact diameter is 2 mm
Nine positions
Pin type contact
Contact diameter is 2 mm
Nine positions
Pin type contact
Related links
- Phoenix Contact Male Contact Insert 9 Way
- Phoenix Contact Male Contact Insert 9 Way for use with Contacts
- HARTING Male Contact Insert 9 Way for use with Circular Connectors
- Phoenix Contact Female Contact Insert 9 Way
- Phoenix Contact Male Contact Insert 17 Way for use with Contacts
- Phoenix Contact Male Contact Insert 19 Way
- Phoenix Contact Female Contact Insert 9 Way for use with Contacts
- Phoenix Contact Male Contact Insert 12 Way
