Phoenix Contact Male Contact Insert 6 Way for use with Contacts

Subtotal (1 box of 10 units)*

$64.22

(exc. GST)

$70.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
10 +$6.422$64.22

*price indicative

RS Stock No.:
255-9991
Mfr. Part No.:
1593412
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Contact Insert

Gender

Male

Insert Type

Contact

Number of Contacts

6

For Use With

Contacts

IP Rating

IP67

Material

Polyamide 66

Standards/Approvals

RoHS

Series

UC

COO (Country of Origin):
DE
The Phoenix Contact product is 6 position contact insert with crimp connection. It is a pin type contact and the insulator material used is PA66.

Contact diameter is 2 mm

Direction of rotation is Standard

Applications are in signal domain

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy