Phoenix Contact Male Contact Insert 19 Way
- RS Stock No.:
- 256-0033
- Mfr. Part No.:
- 1602482
- Brand:
- Phoenix Contact
Subtotal (1 box of 10 units)*
$409.83
(exc. GST)
$450.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | $40.983 | $409.83 |
*price indicative
- RS Stock No.:
- 256-0033
- Mfr. Part No.:
- 1602482
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Contact Insert | |
| Gender | Male | |
| Insert Type | Pin | |
| Number of Contacts | 19 | |
| Material | Copper Zinc Alloy, Polyamide 66 | |
| Series | UC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Contact Insert | ||
Gender Male | ||
Insert Type Pin | ||
Number of Contacts 19 | ||
Material Copper Zinc Alloy, Polyamide 66 | ||
Series UC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact insert of 19 positions and pin type contact. Contact diameter is 1 mm. It has solder connection. Cross section area ranges from 0.08 mm2 to 1 mm2.
Solder connection
Contact diameter is 1 mm
19 positions
Solder type contact
Related links
- Phoenix Contact Male Contact Insert 19 Way for use with Circular Connector
- Phoenix Contact Female Contact Insert 19 Way for use with Contacts
- Phoenix Contact Male Contact Insert 17 Way for use with Contacts
- Phoenix Contact Male Contact Insert 9 Way
- Phoenix Contact Male Contact Insert size M23 16 Way
- Phoenix Contact Male Contact Insert 9 Way for use with Contacts
- Phoenix Contact Male Contact Insert 6 Way for use with Contacts
- Phoenix Contact Male Contact Insert 12 Way
